Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix MDO32 3-BW-200 +3-AFG +3-BND +3-MSO Fully Loaded MDO32 Series, 200MHz Bench Mixed Domain Oscilloscope, 2

RS Stock No.: 276-8036Brand: TektronixManufacturers Part No.: MDO32 3-BW-200 +3-AFG +3-BND +3-MSO
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Series

MDO32

Digital/Analogue

Analogue, Digital

Country of Origin

China

Stock information temporarily unavailable.

AED 24,748.58

AED 24,748.58 Each (ex VAT)

AED 25,986.01

AED 25,986.01 Each (inc. VAT)

Tektronix MDO32 3-BW-200 +3-AFG +3-BND +3-MSO Fully Loaded MDO32 Series, 200MHz Bench Mixed Domain Oscilloscope, 2

AED 24,748.58

AED 24,748.58 Each (ex VAT)

AED 25,986.01

AED 25,986.01 Each (inc. VAT)

Tektronix MDO32 3-BW-200 +3-AFG +3-BND +3-MSO Fully Loaded MDO32 Series, 200MHz Bench Mixed Domain Oscilloscope, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Series

MDO32

Digital/Analogue

Analogue, Digital

Country of Origin

China