Tektronix MDO34 3-BW-1000 + 3-AFG +3-BND + 3-MSO FULLY LOADED MDO34 Series, 1GHz Bench Mixed Domain Oscilloscope, 4

RS Stock No.: 242-5155Brand: TektronixManufacturers Part No.: MDO34 3-BW-1000 + 3-AFG +3-BND + 3-MSODistrelec Article No.: 30271955
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Series

MDO34

Digital/Analogue

Analogue, Digital

Country of Origin

China

AED 88,202.00

AED 88,202.00 Each (ex VAT)

AED 92,612.10

AED 92,612.10 Each (inc. VAT)

Tektronix MDO34 3-BW-1000 + 3-AFG +3-BND + 3-MSO FULLY LOADED MDO34 Series, 1GHz Bench Mixed Domain Oscilloscope, 4

AED 88,202.00

AED 88,202.00 Each (ex VAT)

AED 92,612.10

AED 92,612.10 Each (inc. VAT)

Tektronix MDO34 3-BW-1000 + 3-AFG +3-BND + 3-MSO FULLY LOADED MDO34 Series, 1GHz Bench Mixed Domain Oscilloscope, 4

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Series

MDO34

Digital/Analogue

Analogue, Digital

Country of Origin

China