Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix MDO34 3 Series MDO Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

RS Stock No.: 187-5458Brand: TektronixManufacturers Part No.: MDO34 3-BW-1000Distrelec Article No.: 30145096
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

11.6in

Series

3 Series MDO

Record Length

10M points/ch

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5.3kg

Input Capacitance

3.9 pF

Dimensions

370 x 148.6 x 252mm

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Minimum Time Base

400ps/div

Rise Time

400ps

Display Type

TFT LCD

Power Source

Mains

Distrelec Product Id

30145096

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix MDO34 3 Series MDO Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

P.O.A.

Tektronix MDO34 3 Series MDO Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

11.6in

Series

3 Series MDO

Record Length

10M points/ch

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5.3kg

Input Capacitance

3.9 pF

Dimensions

370 x 148.6 x 252mm

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Minimum Time Base

400ps/div

Rise Time

400ps

Display Type

TFT LCD

Power Source

Mains

Distrelec Product Id

30145096

Country of Origin

China