Tektronix MDO34 3-BW-350 + 3-AFG +3-BND + 3-MSO FULLY LOADED MDO34 Series, 350MHz Bench Mixed Domain Oscilloscope, 4

RS Stock No.: 242-5156Brand: TektronixManufacturers Part No.: MDO34 3-BW-350 + 3-AFG +3-BND + 3-MSODistrelec Article No.: 30271956
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Series

MDO34

Digital/Analogue

Analogue, Digital

Country of Origin

China

Stock information temporarily unavailable.

AED 34,790.18

AED 34,790.18 Each (ex VAT)

AED 36,529.69

AED 36,529.69 Each (inc. VAT)

Tektronix MDO34 3-BW-350 + 3-AFG +3-BND + 3-MSO FULLY LOADED MDO34 Series, 350MHz Bench Mixed Domain Oscilloscope, 4

AED 34,790.18

AED 34,790.18 Each (ex VAT)

AED 36,529.69

AED 36,529.69 Each (inc. VAT)

Tektronix MDO34 3-BW-350 + 3-AFG +3-BND + 3-MSO FULLY LOADED MDO34 Series, 350MHz Bench Mixed Domain Oscilloscope, 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Series

MDO34

Digital/Analogue

Analogue, Digital

Country of Origin

China