Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix MDO34 3-BW-500 + 3-AFG +3-BND + 3-MSO FULLY LOADED MDO34 Series, 500MHz Bench Mixed Domain Oscilloscope, 4

RS Stock No.: 242-5157Brand: TektronixManufacturers Part No.: MDO34 3-BW-500 + 3-AFG +3-BND + 3-MSODistrelec Article No.: 30271957
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Series

MDO34

Digital/Analogue

Analogue, Digital

Distrelec Product Id

30271957

Country of Origin

China

Stock information temporarily unavailable.

AED 64,478.24

AED 64,478.24 Each (ex VAT)

AED 67,702.15

AED 67,702.15 Each (inc. VAT)

Tektronix MDO34 3-BW-500 + 3-AFG +3-BND + 3-MSO FULLY LOADED MDO34 Series, 500MHz Bench Mixed Domain Oscilloscope, 4

AED 64,478.24

AED 64,478.24 Each (ex VAT)

AED 67,702.15

AED 67,702.15 Each (inc. VAT)

Tektronix MDO34 3-BW-500 + 3-AFG +3-BND + 3-MSO FULLY LOADED MDO34 Series, 500MHz Bench Mixed Domain Oscilloscope, 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Series

MDO34

Digital/Analogue

Analogue, Digital

Distrelec Product Id

30271957

Country of Origin

China