Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix MDO4034 MDO4000 Series Digital Portable Oscilloscope, 4 Analogue Channels, 350MHz, 16 Digital Channels - UKAS

RS Stock No.: 908-4754Brand: TektronixManufacturers Part No.: MDO4034C
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

350MHz

Digital/Analogue

Digital

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Portable

Oscilloscope Form

Mixed Domain

Series

MDO4000

Calibrated

UKAS

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns

Screen Size

264mm

Sample Rate Random

2.5 G samples/s

Record Length

20M points/ch

Input Capacitance

3.9 pF

Dimensions

439 x 147 x 229mm

Input Impedance

1 MΩ

Weight

5kg

Vertical Resolution

8 bit

Maximum Time Base

1000s

Safety Category

CAT II 300V

Rise Time

1ns

Country of Origin

China

Product details

Tektronix Mixed Domain Oscilloscopes MDO4000C Series

Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, selectable record length and a full suite of automated measurements to help resolve debug challenges quickly. Add-ons and accessories are available separately, enabling users to customise and upgrade at time of purchase and into the future. Options available separately include: logic analyzer MDO4MSO ( 908-2846 ), with 16 digital channels and supplied with general purpose logic probe P6616 and accessories; arbitrary function generator MDO4AFG ( 908-2843 ), with 13 predefined waveforms and arbitrary waveform generation. Accessories available separately include GPIB to USB adapter TEK-USB-488 ( 113-143 ) & rack mount kit RMD3000 ( 697-8794 ). Fields of application of MDO4000C scopes cover embedded design, power design, EMI troubleshooting, education and manufacturing test/troubleshooting.

4 analog channels
20Mpts record length on all channels
Integral 4-digit digital voltmeter (DVM) and 5-digit frequency counter
Standard ports: Ethernet, VGA, USB host (2) and device, AUX OUT, REF IN and AFG output, VESA and Kensington lock interfaces
10.4 in XGA 1024 x 768 display with automatic dimming
Dimensions 229 x 439 x 147 mm (9 x 17.3 x 5.8 in)

Supplied with

Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate

Mixed Domain Oscilloscopes

Stock information temporarily unavailable.

P.O.A.

Tektronix MDO4034 MDO4000 Series Digital Portable Oscilloscope, 4 Analogue Channels, 350MHz, 16 Digital Channels - UKAS

Calibration type

P.O.A.

Tektronix MDO4034 MDO4000 Series Digital Portable Oscilloscope, 4 Analogue Channels, 350MHz, 16 Digital Channels - UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

350MHz

Digital/Analogue

Digital

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Portable

Oscilloscope Form

Mixed Domain

Series

MDO4000

Calibrated

UKAS

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns

Screen Size

264mm

Sample Rate Random

2.5 G samples/s

Record Length

20M points/ch

Input Capacitance

3.9 pF

Dimensions

439 x 147 x 229mm

Input Impedance

1 MΩ

Weight

5kg

Vertical Resolution

8 bit

Maximum Time Base

1000s

Safety Category

CAT II 300V

Rise Time

1ns

Country of Origin

China

Product details

Tektronix Mixed Domain Oscilloscopes MDO4000C Series

Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, selectable record length and a full suite of automated measurements to help resolve debug challenges quickly. Add-ons and accessories are available separately, enabling users to customise and upgrade at time of purchase and into the future. Options available separately include: logic analyzer MDO4MSO ( 908-2846 ), with 16 digital channels and supplied with general purpose logic probe P6616 and accessories; arbitrary function generator MDO4AFG ( 908-2843 ), with 13 predefined waveforms and arbitrary waveform generation. Accessories available separately include GPIB to USB adapter TEK-USB-488 ( 113-143 ) & rack mount kit RMD3000 ( 697-8794 ). Fields of application of MDO4000C scopes cover embedded design, power design, EMI troubleshooting, education and manufacturing test/troubleshooting.

4 analog channels
20Mpts record length on all channels
Integral 4-digit digital voltmeter (DVM) and 5-digit frequency counter
Standard ports: Ethernet, VGA, USB host (2) and device, AUX OUT, REF IN and AFG output, VESA and Kensington lock interfaces
10.4 in XGA 1024 x 768 display with automatic dimming
Dimensions 229 x 439 x 147 mm (9 x 17.3 x 5.8 in)

Supplied with

Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate

Mixed Domain Oscilloscopes