Tektronix MDO4054C+MDO4SA3 MDO4000C Series, 500MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

RS Stock No.: 908-2852Brand: TektronixManufacturers Part No.: MDO4054C+MDO4SA3
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

264mm

Series

MDO4000C

Record Length

20M points/ch

Input Capacitance

3.9 pF

Dimensions

439 x 147 x 229mm

Minimum Time Base

1ns

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5kg

Vertical Resolution

8 bit

Maximum Time Base

1000s

Safety Category

CAT II 300V

Rise Time

700ps

Display Type

TFT LCD

Country of Origin

China

Product details

Tektronix Mixed Domain Oscilloscopes MDO4000C Series with Spectrum Analyzer

The Tektronix MDO4000C Series offers up to 1GHz sample rate, whilst delivering debug features, selectable record length and a full suite of automated measurements with 4 analog channels and 16 digital channels. The MDO4000C uses an integral Spectrum Analyzer providing 9KHz-3GHz (suffix +MDO4SA3) or 9KHz-6GHz (Suffix +MDO4SA6) of spectrum acquisition. The spectrum analyser provides simultaneous synchronised acquisition of analog, digital and spectral signals, making them useful for incorporating wireless communications (IoT) and EMI troubleshooting.

The spectrum analyzer offers 4 different traces or views:

Normal

Average

Max Hold

Min Hold

Key Benefits

Embedded Design

Ability to discover and solve issues swiftly with a system debug on mixed-signal embedded systems including most common serial bus and wireless technologies.

Power Design

The widest selection of power probes allows for reliable and repeatable voltage, current and power measurements using an automated power quality, switching loss and harmonics, ripple, modulation and safe operating area measurements.

EMI troubleshooting

Narrows down the source of EMI within an embedded system by determining which time domain signals may be causing unwanted EMI.

Manufacturing Test and Troubleshooting

The MDO4000C has a unique 6 in 1 that minimizes rack or bench space through integrating six instruments in one single instrument. It reduces the cost associated with syncing multiple different instrument types.

Key Features

4 analog channels

20Mpts record length on all channels

Integral spectrum analyzer

Integral 4-digit digital voltmeter (DVM) and 5-digit frequency counter

Standard ports: Ethernet, VGA, USB host (2) and device, AUX OUT, REF IN and AFG output, VESA and Kensington lock interfaces

10.4 in XGA 1024 x 768 display with automatic dimming

Dimensions 229 x 439 x 147 mm (9 x 17.3 x 5.8 in)

FAQ's

Q. Why choose Mixed Signal Oscilloscope?

A. A key advantage to a Mixed Signal Oscilloscope (MSO) is that you use it in a similar way to a normal Oscilloscope however, an MSO allows for multiple time-aligned digital and analogue waveforms to be presented in a single display. This enables the operation of embedding a circuit for analysing.

Q. What is a Mixed Signal Oscilloscopes used for?

A. Mixed Signal Oscilloscopes not only capture digital and analogue signals, but they're a measurement application for verifying and debugging. Used in almost the same way as an oscilloscope and combines the measurement capabilities found in a logic analyzer. Used in a broad range of consumer and industrial applications.0 of spectrum acquisition.

Supplied with

Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate

Mixed Domain Oscilloscopes

AED 161,870.57

AED 161,870.57 Each (ex VAT)

AED 169,964.10

AED 169,964.10 Each (inc. VAT)

Tektronix MDO4054C+MDO4SA3 MDO4000C Series, 500MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

AED 161,870.57

AED 161,870.57 Each (ex VAT)

AED 169,964.10

AED 169,964.10 Each (inc. VAT)

Tektronix MDO4054C+MDO4SA3 MDO4000C Series, 500MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

264mm

Series

MDO4000C

Record Length

20M points/ch

Input Capacitance

3.9 pF

Dimensions

439 x 147 x 229mm

Minimum Time Base

1ns

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5kg

Vertical Resolution

8 bit

Maximum Time Base

1000s

Safety Category

CAT II 300V

Rise Time

700ps

Display Type

TFT LCD

Country of Origin

China

Product details

Tektronix Mixed Domain Oscilloscopes MDO4000C Series with Spectrum Analyzer

The Tektronix MDO4000C Series offers up to 1GHz sample rate, whilst delivering debug features, selectable record length and a full suite of automated measurements with 4 analog channels and 16 digital channels. The MDO4000C uses an integral Spectrum Analyzer providing 9KHz-3GHz (suffix +MDO4SA3) or 9KHz-6GHz (Suffix +MDO4SA6) of spectrum acquisition. The spectrum analyser provides simultaneous synchronised acquisition of analog, digital and spectral signals, making them useful for incorporating wireless communications (IoT) and EMI troubleshooting.

The spectrum analyzer offers 4 different traces or views:

Normal

Average

Max Hold

Min Hold

Key Benefits

Embedded Design

Ability to discover and solve issues swiftly with a system debug on mixed-signal embedded systems including most common serial bus and wireless technologies.

Power Design

The widest selection of power probes allows for reliable and repeatable voltage, current and power measurements using an automated power quality, switching loss and harmonics, ripple, modulation and safe operating area measurements.

EMI troubleshooting

Narrows down the source of EMI within an embedded system by determining which time domain signals may be causing unwanted EMI.

Manufacturing Test and Troubleshooting

The MDO4000C has a unique 6 in 1 that minimizes rack or bench space through integrating six instruments in one single instrument. It reduces the cost associated with syncing multiple different instrument types.

Key Features

4 analog channels

20Mpts record length on all channels

Integral spectrum analyzer

Integral 4-digit digital voltmeter (DVM) and 5-digit frequency counter

Standard ports: Ethernet, VGA, USB host (2) and device, AUX OUT, REF IN and AFG output, VESA and Kensington lock interfaces

10.4 in XGA 1024 x 768 display with automatic dimming

Dimensions 229 x 439 x 147 mm (9 x 17.3 x 5.8 in)

FAQ's

Q. Why choose Mixed Signal Oscilloscope?

A. A key advantage to a Mixed Signal Oscilloscope (MSO) is that you use it in a similar way to a normal Oscilloscope however, an MSO allows for multiple time-aligned digital and analogue waveforms to be presented in a single display. This enables the operation of embedding a circuit for analysing.

Q. What is a Mixed Signal Oscilloscopes used for?

A. Mixed Signal Oscilloscopes not only capture digital and analogue signals, but they're a measurement application for verifying and debugging. Used in almost the same way as an oscilloscope and combines the measurement capabilities found in a logic analyzer. Used in a broad range of consumer and industrial applications.0 of spectrum acquisition.

Supplied with

Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate

Mixed Domain Oscilloscopes