Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix MSO2022B MSO2000B Series Digital Bench Oscilloscope, 2 Analogue Channels, 200MHz, 16 Digital Channels - RS

RS Stock No.: 766-3377Brand: TektronixManufacturers Part No.: MSO2022B
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Digital/Analogue

Digital

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

MSO2000B

Calibrated

RSCAL

Power Source

Mains

Interface

USB

Display Type

LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

7in

Sample Rate Random

1 G samples/s

Record Length

1M points/ch

Input Capacitance

11.5 pF

Dimensions

377 x 134 x 180mm

Input Impedance

1 MΩ

Weight

3.6kg

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Maximum Time Base

100s/div

Safety Category

CAT II 300V

Rise Time

2.1ns

Country of Origin

China

Product details

Tektronix Mixed Signal Oscilloscopes MSO2000B Series

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO2000B Mixed Signal Oscilloscope Series from Tektronix delivers advanced debug features at an entry-level price. Users can quickly find and diagnose problems in complex designs with up to 20 channels for analysing analogue and digital signals. With a deep record length of 1 Mpoints standard on all channels, the MSO2000B lets you capture long windows of signal activity while maintaining fine timing resolution.
The MSO2000B Series offers 16 digital channels in addition to its analogue channels. Since the digital channels are fully integrated into the oscilloscope, you can trigger across all input channels, automatically time-correlating all analogue, digital, and serial signals.
The MSO2000B Series offers a comprehensive set of integrated analysis tools including waveform- and screen-based cursors, 29 automated measurements, and FFT analysis. Specialised application support for serial bus analysis is also available.

Features and Benefits

• 200, 100, 70 MHz bandwidth models
• 2 and 4 analogue channel models
• 16 digital channels
• 1 GS/s sample rate on all channels
• 1 mega-point record length on all channels
• 5000 wfm/s maximum waveform capture rate
• Suite of advanced triggers
• Wave Inspector® controls provide easy navigation and automated search of waveform data
• FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
• 29 automated measurements, and FFT analysis for simplified waveform analysis
• TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
• 7" (180 mm) wide-screen TFT-LCD colour display
• Small footprint and Lightweight, only 5.3" (134 mm) deep and 7 lb 14 oz (3.6 kg)
• Automated serial triggering, decode, and search options for I2C, SPI, CAN, LIN, and RS-232/422/485/UART

Connectivity

• USB 2.0 host port on the front panel for quick and easy data storage
• USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
• Optional 10/100 Ethernet port for network connection and video-out port to export the oscilloscope display to a monitor or projector

Mixed Signal Oscilloscopes

Stock information temporarily unavailable.

P.O.A.

Tektronix MSO2022B MSO2000B Series Digital Bench Oscilloscope, 2 Analogue Channels, 200MHz, 16 Digital Channels - RS

Calibration type

P.O.A.

Tektronix MSO2022B MSO2000B Series Digital Bench Oscilloscope, 2 Analogue Channels, 200MHz, 16 Digital Channels - RS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Digital/Analogue

Digital

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

MSO2000B

Calibrated

RSCAL

Power Source

Mains

Interface

USB

Display Type

LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

7in

Sample Rate Random

1 G samples/s

Record Length

1M points/ch

Input Capacitance

11.5 pF

Dimensions

377 x 134 x 180mm

Input Impedance

1 MΩ

Weight

3.6kg

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Maximum Time Base

100s/div

Safety Category

CAT II 300V

Rise Time

2.1ns

Country of Origin

China

Product details

Tektronix Mixed Signal Oscilloscopes MSO2000B Series

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO2000B Mixed Signal Oscilloscope Series from Tektronix delivers advanced debug features at an entry-level price. Users can quickly find and diagnose problems in complex designs with up to 20 channels for analysing analogue and digital signals. With a deep record length of 1 Mpoints standard on all channels, the MSO2000B lets you capture long windows of signal activity while maintaining fine timing resolution.
The MSO2000B Series offers 16 digital channels in addition to its analogue channels. Since the digital channels are fully integrated into the oscilloscope, you can trigger across all input channels, automatically time-correlating all analogue, digital, and serial signals.
The MSO2000B Series offers a comprehensive set of integrated analysis tools including waveform- and screen-based cursors, 29 automated measurements, and FFT analysis. Specialised application support for serial bus analysis is also available.

Features and Benefits

• 200, 100, 70 MHz bandwidth models
• 2 and 4 analogue channel models
• 16 digital channels
• 1 GS/s sample rate on all channels
• 1 mega-point record length on all channels
• 5000 wfm/s maximum waveform capture rate
• Suite of advanced triggers
• Wave Inspector® controls provide easy navigation and automated search of waveform data
• FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
• 29 automated measurements, and FFT analysis for simplified waveform analysis
• TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
• 7" (180 mm) wide-screen TFT-LCD colour display
• Small footprint and Lightweight, only 5.3" (134 mm) deep and 7 lb 14 oz (3.6 kg)
• Automated serial triggering, decode, and search options for I2C, SPI, CAN, LIN, and RS-232/422/485/UART

Connectivity

• USB 2.0 host port on the front panel for quick and easy data storage
• USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
• Optional 10/100 Ethernet port for network connection and video-out port to export the oscilloscope display to a monitor or projector

Mixed Signal Oscilloscopes