Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix MSO2024 MSO2000B Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz, 16 Digital Channels - RS

RS Stock No.: 766-3403Brand: TektronixManufacturers Part No.: MSO2024B
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Digital/Analogue

Digital

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

MSO2000B

Calibrated

RSCAL

Power Source

Mains

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

7in

Sample Rate Random

1 G samples/s

Record Length

1M points/ch

Input Capacitance

11.5 pF

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ

Weight

3.6kg

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Maximum Time Base

100s/div

Dimensions

377 x 134 x 180mm

Safety Category

CAT II 300V

Rise Time

2.1ns

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix MSO2024 MSO2000B Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz, 16 Digital Channels - RS

Calibration type

P.O.A.

Tektronix MSO2024 MSO2000B Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz, 16 Digital Channels - RS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Digital/Analogue

Digital

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

MSO2000B

Calibrated

RSCAL

Power Source

Mains

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

7in

Sample Rate Random

1 G samples/s

Record Length

1M points/ch

Input Capacitance

11.5 pF

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ

Weight

3.6kg

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Maximum Time Base

100s/div

Dimensions

377 x 134 x 180mm

Safety Category

CAT II 300V

Rise Time

2.1ns

Country of Origin

China