Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix MSO22 2 Series MSO Series, 100MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16

RS Stock No.: 240-8201Brand: TektronixManufacturers Part No.: MSO22 2-BW-100
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Calibrated

UKAS

Oscilloscope Type

Bench, Portable, Ultra Compact

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

2 Series MSO

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Display Type

Capacitive Touch Display

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix MSO22 2 Series MSO Series, 100MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16

Calibration type

P.O.A.

Tektronix MSO22 2 Series MSO Series, 100MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Calibrated

UKAS

Oscilloscope Type

Bench, Portable, Ultra Compact

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

2 Series MSO

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Display Type

Capacitive Touch Display

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Country of Origin

China