Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix MSO22 MSO2 Series, 350MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16 Digital

RS Stock No.: 241-1603Brand: TektronixManufacturers Part No.: MSO22 2-BW-350 + MSO22 2-P6139B
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable, Ultra Compact

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

MSO2

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Vertical Resolution

8 bit

Display Type

Capacitive Touch Display

Country of Origin

China

Stock information temporarily unavailable.

AED 36,071.84

AED 36,071.84 Each (ex VAT)

AED 37,875.43

AED 37,875.43 Each (inc. VAT)

Tektronix MSO22 MSO2 Series, 350MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16 Digital

Calibration type

AED 36,071.84

AED 36,071.84 Each (ex VAT)

AED 37,875.43

AED 37,875.43 Each (inc. VAT)

Tektronix MSO22 MSO2 Series, 350MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16 Digital
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable, Ultra Compact

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

MSO2

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Vertical Resolution

8 bit

Display Type

Capacitive Touch Display

Country of Origin

China