Tektronix MSO22 MSO2 Series, 350MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16 Digital

RS Stock No.: 240-8191Brand: TektronixManufacturers Part No.: MSO22 2-BW-350
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Ultra Compact

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

MSO2

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Display Type

Capacitive Touch Display

Vertical Resolution

8 bit

Country of Origin

China

AED 38,395.35

AED 38,395.35 Each (ex VAT)

AED 40,315.12

AED 40,315.12 Each (inc. VAT)

Tektronix MSO22 MSO2 Series, 350MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16 Digital

Calibration type

AED 38,395.35

AED 38,395.35 Each (ex VAT)

AED 40,315.12

AED 40,315.12 Each (inc. VAT)

Tektronix MSO22 MSO2 Series, 350MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16 Digital

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Ultra Compact

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

MSO2

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Display Type

Capacitive Touch Display

Vertical Resolution

8 bit

Country of Origin

China