Technical Document
Specifications
Brand
TektronixBandwidth
500MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench, Portable, Ultra Compact
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
MSO2
Record Length
10M points/ch
Digital/Analogue
Analogue, Digital
Display Type
Capacitive Touch Display
Vertical Resolution
8 bit
Country of Origin
China
AED 53,963.70
AED 53,963.70 Each (ex VAT)
AED 56,661.88
AED 56,661.88 Each (inc. VAT)
Calibration type
No Calibration
1
AED 53,963.70
AED 53,963.70 Each (ex VAT)
AED 56,661.88
AED 56,661.88 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TektronixBandwidth
500MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Bench, Portable, Ultra Compact
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
MSO2
Record Length
10M points/ch
Digital/Analogue
Analogue, Digital
Display Type
Capacitive Touch Display
Vertical Resolution
8 bit
Country of Origin
China
