Tektronix MSO22 MSO2 Series, 70MHz Bench, Portable, Ultra Compact Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Technical Document
Specifications
Brand
TektronixBandwidth
70MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Ultra Compact
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
MSO2
Record Length
10M points/ch
Digital/Analogue
Analogue, Digital
Display Type
Capacitive Touch Display
Vertical Resolution
8 bit
Country of Origin
China
AED 10,832.74
AED 10,832.74 Each (ex VAT)
AED 11,374.38
AED 11,374.38 Each (inc. VAT)
Calibration type
No Calibration
1
AED 10,832.74
AED 10,832.74 Each (ex VAT)
AED 11,374.38
AED 11,374.38 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TektronixBandwidth
70MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Oscilloscope Type
Ultra Compact
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
MSO2
Record Length
10M points/ch
Digital/Analogue
Analogue, Digital
Display Type
Capacitive Touch Display
Vertical Resolution
8 bit
Country of Origin
China