Tektronix MSO24 2-BW-100 + 2-MSO + 2-ULTIMATE Series, 100MHz Bench Mixed Signal Oscilloscope, 4 Analogue Channels, 16

RS Stock No.: 283-1636Brand: TektronixManufacturers Part No.: MSO24 2-BW-100 + 2-MSO + 2-ULTIMATEDistrelec Article No.: 30421131
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

MSO24 2-BW-100 + 2-MSO + 2-ULTIMATE

Digital/Analogue

Analogue, Digital

Country of Origin

China

Stock information temporarily unavailable.

AED 25,688.25

AED 25,688.25 Each (ex VAT)

AED 26,972.66

AED 26,972.66 Each (inc. VAT)

Tektronix MSO24 2-BW-100 + 2-MSO + 2-ULTIMATE Series, 100MHz Bench Mixed Signal Oscilloscope, 4 Analogue Channels, 16

AED 25,688.25

AED 25,688.25 Each (ex VAT)

AED 26,972.66

AED 26,972.66 Each (inc. VAT)

Tektronix MSO24 2-BW-100 + 2-MSO + 2-ULTIMATE Series, 100MHz Bench Mixed Signal Oscilloscope, 4 Analogue Channels, 16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

MSO24 2-BW-100 + 2-MSO + 2-ULTIMATE

Digital/Analogue

Analogue, Digital

Country of Origin

China