Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tektronix MSO24 MSO2 Series, 500MHz Bench, Portable, Ultra Compact Oscilloscope, 4 Analogue Channels, 16 Digital

RS Stock No.: 240-8198Brand: TektronixManufacturers Part No.: MSO24 2-BW-500
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable, Ultra Compact

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

MSO2

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Vertical Resolution

8 bit

Display Type

Capacitive Touch Display

Country of Origin

China

Stock information temporarily unavailable.

AED 55,541.20

AED 55,541.20 Each (ex VAT)

AED 58,318.26

AED 58,318.26 Each (inc. VAT)

Tektronix MSO24 MSO2 Series, 500MHz Bench, Portable, Ultra Compact Oscilloscope, 4 Analogue Channels, 16 Digital

Calibration type

AED 55,541.20

AED 55,541.20 Each (ex VAT)

AED 58,318.26

AED 58,318.26 Each (inc. VAT)

Tektronix MSO24 MSO2 Series, 500MHz Bench, Portable, Ultra Compact Oscilloscope, 4 Analogue Channels, 16 Digital
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable, Ultra Compact

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

MSO2

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Vertical Resolution

8 bit

Display Type

Capacitive Touch Display

Country of Origin

China