Tektronix MSO24 MSO2 Series, 70MHz Bench, Portable, Ultra Compact Oscilloscope, 4 Analogue Channels, 16 Digital Channels

RS Stock No.: 240-8199Brand: TektronixManufacturers Part No.: MSO24 2-BW-70Distrelec Article No.: 30264531
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

70MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable, Ultra Compact

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

MSO2

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Display Type

Capacitive Touch Display

Vertical Resolution

8 bit

Distrelec Product Id

30264531

Country of Origin

China

Stock information temporarily unavailable.

AED 15,581.95

AED 15,581.95 Each (ex VAT)

AED 16,361.05

AED 16,361.05 Each (inc. VAT)

Tektronix MSO24 MSO2 Series, 70MHz Bench, Portable, Ultra Compact Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

AED 15,581.95

AED 15,581.95 Each (ex VAT)

AED 16,361.05

AED 16,361.05 Each (inc. VAT)

Tektronix MSO24 MSO2 Series, 70MHz Bench, Portable, Ultra Compact Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

70MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable, Ultra Compact

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Series

MSO2

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Display Type

Capacitive Touch Display

Vertical Resolution

8 bit

Distrelec Product Id

30264531

Country of Origin

China