Tektronix MSO44B 4 Series MSO Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels
RS Stock No.: 275-0464Brand: TektronixManufacturers Part No.: MSO44B 4-BW-1000Distrelec Article No.: 30406777

Technical Document
Specifications
Brand
TektronixBandwidth
1GHz
Number of Analogue Channels
4
Number of Digital Channels
32
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Signal
Series
4 Series MSO
Digital/Analogue
Analogue
Country of Origin
China
AED 145,160.87
AED 145,160.87 Each (ex VAT)
AED 152,418.91
AED 152,418.91 Each (inc. VAT)
Tektronix MSO44B 4 Series MSO Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels
1
AED 145,160.87
AED 145,160.87 Each (ex VAT)
AED 152,418.91
AED 152,418.91 Each (inc. VAT)
Tektronix MSO44B 4 Series MSO Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TektronixBandwidth
1GHz
Number of Analogue Channels
4
Number of Digital Channels
32
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Signal
Series
4 Series MSO
Digital/Analogue
Analogue
Country of Origin
China