Tektronix TPS2000 Series P2220 Oscilloscope Probe, Voltage Type, 200MHz, 1:1, 1:10

RS Stock No.: 481-0823Brand: TektronixManufacturers Part No.: P2220Distrelec Article No.: 17628142
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:1, 1:10

Bandwidth

200MHz

Model Number p

P2220

Model Number (p)

P2220

Series

TPS2000

Safety Category

CAT II 150 V, CAT II 300V

Safety Category

CAT II 15 V, CAT II 300V

Distrelec Product Id

17628142

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,264.15

AED 1,264.15 Each (ex VAT)

AED 1,327.36

AED 1,327.36 Each (inc. VAT)

Tektronix TPS2000 Series P2220 Oscilloscope Probe, Voltage Type, 200MHz, 1:1, 1:10

AED 1,264.15

AED 1,264.15 Each (ex VAT)

AED 1,327.36

AED 1,327.36 Each (inc. VAT)

Tektronix TPS2000 Series P2220 Oscilloscope Probe, Voltage Type, 200MHz, 1:1, 1:10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:1, 1:10

Bandwidth

200MHz

Model Number p

P2220

Model Number (p)

P2220

Series

TPS2000

Safety Category

CAT II 150 V, CAT II 300V

Safety Category

CAT II 15 V, CAT II 300V

Distrelec Product Id

17628142

Country of Origin

United States