Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix P52XXA Series P5210A Oscilloscope Probe, Differential Type, 50MHz, 1:100, 1:1000

RS Stock No.: 734-5035Brand: TektronixManufacturers Part No.: P5210ADistrelec Article No.: 17628179
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:100, 1:1000

Bandwidth

50MHz

Maximum Common Mode Input Voltage

5.6kV

Model Number p

P5210A

Model Number (p)

P5210A

Series

P52XXA

Safety Category

CAT I 2300 V, CAT III 1000V

Distrelec Product Id

17628179

Country of Origin

China

Product details

Tektronix High Voltage Differential Probes TMDP, THDP and P52xxA Series

Tektronix high voltage probing solutions offer safety and accuracy in applications which include: floating measurements; switching power supply design; motor drive design; electronic ballast design; CRT display design; power converter design and service; power device evaluation.

Overrange indicator
Safety certified
Switchable attenuation
Switchable bandwidth limit
Cable length 1.5m (THDP & TMDP), 1.8m (P52xxA)

Stock information temporarily unavailable.

AED 30,274.81

AED 30,274.81 Each (ex VAT)

AED 31,788.55

AED 31,788.55 Each (inc. VAT)

Tektronix P52XXA Series P5210A Oscilloscope Probe, Differential Type, 50MHz, 1:100, 1:1000

AED 30,274.81

AED 30,274.81 Each (ex VAT)

AED 31,788.55

AED 31,788.55 Each (inc. VAT)

Tektronix P52XXA Series P5210A Oscilloscope Probe, Differential Type, 50MHz, 1:100, 1:1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:100, 1:1000

Bandwidth

50MHz

Maximum Common Mode Input Voltage

5.6kV

Model Number p

P5210A

Model Number (p)

P5210A

Series

P52XXA

Safety Category

CAT I 2300 V, CAT III 1000V

Distrelec Product Id

17628179

Country of Origin

China

Product details

Tektronix High Voltage Differential Probes TMDP, THDP and P52xxA Series

Tektronix high voltage probing solutions offer safety and accuracy in applications which include: floating measurements; switching power supply design; motor drive design; electronic ballast design; CRT display design; power converter design and service; power device evaluation.

Overrange indicator
Safety certified
Switchable attenuation
Switchable bandwidth limit
Cable length 1.5m (THDP & TMDP), 1.8m (P52xxA)