Tektronix P6251 Oscilloscope Probe, Differential Type, 1GHz, 50x, 5x, BNC Connector

RS Stock No.: 513-165Brand: TektronixManufacturers Part No.: P6251Distrelec Article No.: 11029500
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Attenuation

50x, 5x

Bandwidth

1GHz

Maximum Common Mode Input Voltage

25 V ac, 35 V dc, 35 V Pk-Pk

Connector Type

BNC

Model Number p

P6251

Model Number (p)

P6251

Rise Time

350ps

Distrelec Product Id

11029500

Country of Origin

United States

Stock information temporarily unavailable.

AED 52,773.21

AED 52,773.21 Each (ex VAT)

AED 55,411.87

AED 55,411.87 Each (inc. VAT)

Tektronix P6251 Oscilloscope Probe, Differential Type, 1GHz, 50x, 5x, BNC Connector

AED 52,773.21

AED 52,773.21 Each (ex VAT)

AED 55,411.87

AED 55,411.87 Each (inc. VAT)

Tektronix P6251 Oscilloscope Probe, Differential Type, 1GHz, 50x, 5x, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Differential

Attenuation

50x, 5x

Bandwidth

1GHz

Maximum Common Mode Input Voltage

25 V ac, 35 V dc, 35 V Pk-Pk

Connector Type

BNC

Model Number p

P6251

Model Number (p)

P6251

Rise Time

350ps

Distrelec Product Id

11029500

Country of Origin

United States