Tektronix TBS2102B TBS2000B Series, 100MHz Bench Oscilloscope, 2 Analogue Channels

RS Stock No.: 200-6297Brand: TektronixManufacturers Part No.: TBS2102BDistrelec Article No.: 30176859
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Series

TBS2000B

Digital/Analogue

Digital

Country of Origin

China

AED 12,420.92

AED 12,420.92 Each (ex VAT)

AED 13,041.97

AED 13,041.97 Each (inc. VAT)

Tektronix TBS2102B TBS2000B Series, 100MHz Bench Oscilloscope, 2 Analogue Channels

Calibration type

AED 12,420.92

AED 12,420.92 Each (ex VAT)

AED 13,041.97

AED 13,041.97 Each (inc. VAT)

Tektronix TBS2102B TBS2000B Series, 100MHz Bench Oscilloscope, 2 Analogue Channels

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Series

TBS2000B

Digital/Analogue

Digital

Country of Origin

China