Tektronix TCP 0150 Oscilloscope Probe, Current Type, DC → 20MHz

Technical Document
Specifications
Brand
TektronixProbe Type
Current
Bandwidth
DC → 20MHz
Model Number p
TCP 0150
Model Number (p)
TCP 0150
Current
150A
Safety Category
CAT I 600 V, CAT II 600 V, CAT III 300V
Safety Category Level
CAT I, CAT II, CAT III
Safety Category Voltage
300 V, 600V
Distrelec Product Id
11029498
Country of Origin
China
AED 44,419.25
AED 44,419.25 Each (ex VAT)
AED 46,640.21
AED 46,640.21 Each (inc. VAT)
1
AED 44,419.25
AED 44,419.25 Each (ex VAT)
AED 46,640.21
AED 46,640.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixProbe Type
Current
Bandwidth
DC → 20MHz
Model Number p
TCP 0150
Model Number (p)
TCP 0150
Current
150A
Safety Category
CAT I 600 V, CAT II 600 V, CAT III 300V
Safety Category Level
CAT I, CAT II, CAT III
Safety Category Voltage
300 V, 600V
Distrelec Product Id
11029498
Country of Origin
China