Tektronix TCP300 Series TCP312A Oscilloscope Probe, Current Type, 100MHz, BNC Connector

Technical Document
Specifications
Brand
TektronixProbe Type
Current
Bandwidth
100MHz
Connector Type
BNC
Model Number p
TCP312A
Model Number (p)
TCP312A
Number of Probes
1
Current
30A
Series
TCP300
Safety Category
CAT II 150 V, CAT II 300V
Rise Time
3.5ns
Distrelec Product Id
11048255
Country of Origin
China
AED 19,662.67
AED 19,662.67 Each (ex VAT)
AED 20,645.80
AED 20,645.80 Each (inc. VAT)
1
AED 19,662.67
AED 19,662.67 Each (ex VAT)
AED 20,645.80
AED 20,645.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixProbe Type
Current
Bandwidth
100MHz
Connector Type
BNC
Model Number p
TCP312A
Model Number (p)
TCP312A
Number of Probes
1
Current
30A
Series
TCP300
Safety Category
CAT II 150 V, CAT II 300V
Rise Time
3.5ns
Distrelec Product Id
11048255
Country of Origin
China