Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix TDP Series TDP0500 Oscilloscope Probe, Differential Type, 500MHz, 1:5, 1:50

RS Stock No.: 661-3292Brand: TektronixManufacturers Part No.: TDP0500Distrelec Article No.: 11029490
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:5, 1:50

Bandwidth

500MHz

Maximum Common Mode Input Voltage

30V

Model Number p

TDP0500

Model Number (p)

TDP0500

Series

TDP

Rise Time

700ps

Distrelec Product Id

11029490

Country of Origin

United States

Stock information temporarily unavailable.

AED 29,563.35

AED 29,563.35 Each (ex VAT)

AED 31,041.52

AED 31,041.52 Each (inc. VAT)

Tektronix TDP Series TDP0500 Oscilloscope Probe, Differential Type, 500MHz, 1:5, 1:50

AED 29,563.35

AED 29,563.35 Each (ex VAT)

AED 31,041.52

AED 31,041.52 Each (inc. VAT)

Tektronix TDP Series TDP0500 Oscilloscope Probe, Differential Type, 500MHz, 1:5, 1:50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:5, 1:50

Bandwidth

500MHz

Maximum Common Mode Input Voltage

30V

Model Number p

TDP0500

Model Number (p)

TDP0500

Series

TDP

Rise Time

700ps

Distrelec Product Id

11029490

Country of Origin

United States