Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tektronix TDP Series TDP1000 Oscilloscope Probe, Differential Type, 1GHz, 1:5, 1:50

RS Stock No.: 668-7167Brand: TektronixManufacturers Part No.: TDP1000Distrelec Article No.: 11029489
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:5, 1:50

Bandwidth

1GHz

Maximum Common Mode Input Voltage

30V

Model Number p

TDP1000

Series

TDP

Rise Time

350ps

Country of Origin

United States

Stock information temporarily unavailable.

AED 36,393.04

AED 36,393.04 Each (ex VAT)

AED 38,212.69

AED 38,212.69 Each (inc. VAT)

Tektronix TDP Series TDP1000 Oscilloscope Probe, Differential Type, 1GHz, 1:5, 1:50

AED 36,393.04

AED 36,393.04 Each (ex VAT)

AED 38,212.69

AED 38,212.69 Each (inc. VAT)

Tektronix TDP Series TDP1000 Oscilloscope Probe, Differential Type, 1GHz, 1:5, 1:50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:5, 1:50

Bandwidth

1GHz

Maximum Common Mode Input Voltage

30V

Model Number p

TDP1000

Series

TDP

Rise Time

350ps

Country of Origin

United States