Tektronix TDP Series TDP1500 Oscilloscope Probe, Differential Type, 1.5GHz, 1:1, 1:10

Technical Document
Specifications
Brand
TektronixProbe Type
Differential
Attenuation
1:1, 1:10
Bandwidth
1.5GHz
Maximum Common Mode Input Voltage
25V
Model Number p
TDP1500
Model Number (p)
TDP1500
Series
TDP
Rise Time
265ps
Distrelec Product Id
11093790
Country of Origin
United States
AED 36,890.05
AED 36,890.05 Each (ex VAT)
AED 38,734.55
AED 38,734.55 Each (inc. VAT)
1
AED 36,890.05
AED 36,890.05 Each (ex VAT)
AED 38,734.55
AED 38,734.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixProbe Type
Differential
Attenuation
1:1, 1:10
Bandwidth
1.5GHz
Maximum Common Mode Input Voltage
25V
Model Number p
TDP1500
Model Number (p)
TDP1500
Series
TDP
Rise Time
265ps
Distrelec Product Id
11093790
Country of Origin
United States