Tektronix TDS2012C TDS2000 Series Digital Storage Oscilloscope, 2 Analogue Channels, 100MHz

RS Stock No.: 744-2470Brand: TektronixManufacturers Part No.: TDS2012C
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage

Series

TDS2000

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Screen Size

5.7in

Sample Rate Random

2 Gsps

Length

326.3mm

Record Length

2.5k points/ch

Vertical Resolution

8 bit

Dimensions

326.3 x 124.2 x 158mm

Height

158mm

Weight

2kg

Maximum Time Base

50s/div

Rise Time

3.5ns

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Country of Origin

China

Product details

TDS2000C Colour

Tektronix TDS2000C Series digital storage oscilloscopes were introduced to enable users to achieve more in less time. Features incorporated as standard include USB connectivity, 16 automated measurements, limit testing, data logging and context-sensitive help. Compatible probes include: passive, TPP0101 ( 715-8733 ) TPP0201 ( 715-8743 ) P2220 ( 481-0823 ) P6101B ( 796-6708 ) P6015A ( 796-6702 ) P5100A ( 734-5013 ); high voltage differential, P5200A ( 734-5029 ); current, P6021A ( 781-0813 ) A621 ( 851-218 ) A622 ( 851-224 ) and current probe amplifiers TCPA300 ( 764-4391 ) TCPA400 ( 499-627 ). Accessories include: GPIB-to-USB converter TEK-USB-488 ( 113-143 ); data logger software SIGEXPTE ( 726-0026 ); soft carrying case AC2100 ( 481-0845 ); hard carrying case HCTEK4321 ( 613-1510 ); rackmount kit RM2000B ( 796-6736 ).

2.5 kpoint record length on all channels
Advanced triggers including Pulse Width trigger and line-selectable Video trigger
16 automated measurements, and FFT analysis for simplified waveform analysis
Built-in waveform limit testing
Automated, extended data-logging feature
Autoset and signal auto-ranging
USB 2.0 Host Port on front panel for data storage, printing, and connecting a USB keyboard
USB 2.0 Device Port on rear panel for connection to PC or direct printing to a PictBridge®-compatible printer
Built-in context-sensitive Help
Probe check Wizard
Multiple-language user interface
5.7in. (144 mm) Active TFT colour display
Small footprint and lightweight: 4.9in. (124mm) deep and 4.4lb. (2kg)

Supplied with

User manual, TPP0101: 100MHz passive probe per channel for TDS2001C/TDS2002C/TDS2004C, TPP0201: 200MHz passive probe per channel for TDS2012C/TDS2014C/TDS2022C , pack of coloured rings, connectivity software, National Instrument’s LabVIEW SignalExpress™ TE Limited Edition and Tektronix OpenChoice® software

TDS1000B, TDS2000B & TDS2000C Series

General purpose digital oscilloscopes for digital design and debug, education and training, manufacturing test and quality control, service and repair,Full sample rate and full record length on all channels for accurate acquisition, all the time,Highly portable, lightweight and compact form factor frees up valuable desk space ,Convenient removable data storage via front panel USB flash drive port ,Plug-and-play PC connectivity via back panel USB device port,OpenChoice™ and NI SignalExpress PC software are supplied for easy documentation and analysis of results,Easy user interface with familiar, analogue-style controls, multipurpose knob, context-sensitive HELP and AUTORANGE function,AUTOSET button to detect and display the waveform, provides different views and displays up to four automatic measurements ,Pulse width trigger speeds digital troubleshooting ,External trigger input ,Probe Check Wizard to quickly verify probes are calibrated and operating properly,Line-selectable video trigger permits triggering on a specific line of video to improve measurement productivity ,Trigger signal frequency readout allows the measurement of a signal's frequency without the need for an output channel ,11 automatic measurements for fast, error-free measurements, ideal for repetitive tests ,Fast Fourier Transform (FFT) (spectrum) display to analyse, characterise and troubleshoot circuits by viewing frequency and signal strength ,Directly print screen images to any PictBridge compatible printer,Integrated security loop for theft protection

Stock information temporarily unavailable.

AED 11,585.86

AED 11,585.86 Each (ex VAT)

AED 12,165.15

AED 12,165.15 Each (inc. VAT)

Tektronix TDS2012C TDS2000 Series Digital Storage Oscilloscope, 2 Analogue Channels, 100MHz

AED 11,585.86

AED 11,585.86 Each (ex VAT)

AED 12,165.15

AED 12,165.15 Each (inc. VAT)

Tektronix TDS2012C TDS2000 Series Digital Storage Oscilloscope, 2 Analogue Channels, 100MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage

Series

TDS2000

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Screen Size

5.7in

Sample Rate Random

2 Gsps

Length

326.3mm

Record Length

2.5k points/ch

Vertical Resolution

8 bit

Dimensions

326.3 x 124.2 x 158mm

Height

158mm

Weight

2kg

Maximum Time Base

50s/div

Rise Time

3.5ns

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Country of Origin

China

Product details

TDS2000C Colour

Tektronix TDS2000C Series digital storage oscilloscopes were introduced to enable users to achieve more in less time. Features incorporated as standard include USB connectivity, 16 automated measurements, limit testing, data logging and context-sensitive help. Compatible probes include: passive, TPP0101 ( 715-8733 ) TPP0201 ( 715-8743 ) P2220 ( 481-0823 ) P6101B ( 796-6708 ) P6015A ( 796-6702 ) P5100A ( 734-5013 ); high voltage differential, P5200A ( 734-5029 ); current, P6021A ( 781-0813 ) A621 ( 851-218 ) A622 ( 851-224 ) and current probe amplifiers TCPA300 ( 764-4391 ) TCPA400 ( 499-627 ). Accessories include: GPIB-to-USB converter TEK-USB-488 ( 113-143 ); data logger software SIGEXPTE ( 726-0026 ); soft carrying case AC2100 ( 481-0845 ); hard carrying case HCTEK4321 ( 613-1510 ); rackmount kit RM2000B ( 796-6736 ).

2.5 kpoint record length on all channels
Advanced triggers including Pulse Width trigger and line-selectable Video trigger
16 automated measurements, and FFT analysis for simplified waveform analysis
Built-in waveform limit testing
Automated, extended data-logging feature
Autoset and signal auto-ranging
USB 2.0 Host Port on front panel for data storage, printing, and connecting a USB keyboard
USB 2.0 Device Port on rear panel for connection to PC or direct printing to a PictBridge®-compatible printer
Built-in context-sensitive Help
Probe check Wizard
Multiple-language user interface
5.7in. (144 mm) Active TFT colour display
Small footprint and lightweight: 4.9in. (124mm) deep and 4.4lb. (2kg)

Supplied with

User manual, TPP0101: 100MHz passive probe per channel for TDS2001C/TDS2002C/TDS2004C, TPP0201: 200MHz passive probe per channel for TDS2012C/TDS2014C/TDS2022C , pack of coloured rings, connectivity software, National Instrument’s LabVIEW SignalExpress™ TE Limited Edition and Tektronix OpenChoice® software

TDS1000B, TDS2000B & TDS2000C Series

General purpose digital oscilloscopes for digital design and debug, education and training, manufacturing test and quality control, service and repair,Full sample rate and full record length on all channels for accurate acquisition, all the time,Highly portable, lightweight and compact form factor frees up valuable desk space ,Convenient removable data storage via front panel USB flash drive port ,Plug-and-play PC connectivity via back panel USB device port,OpenChoice™ and NI SignalExpress PC software are supplied for easy documentation and analysis of results,Easy user interface with familiar, analogue-style controls, multipurpose knob, context-sensitive HELP and AUTORANGE function,AUTOSET button to detect and display the waveform, provides different views and displays up to four automatic measurements ,Pulse width trigger speeds digital troubleshooting ,External trigger input ,Probe Check Wizard to quickly verify probes are calibrated and operating properly,Line-selectable video trigger permits triggering on a specific line of video to improve measurement productivity ,Trigger signal frequency readout allows the measurement of a signal's frequency without the need for an output channel ,11 automatic measurements for fast, error-free measurements, ideal for repetitive tests ,Fast Fourier Transform (FFT) (spectrum) display to analyse, characterise and troubleshoot circuits by viewing frequency and signal strength ,Directly print screen images to any PictBridge compatible printer,Integrated security loop for theft protection