Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix THD Series THDP0100 Oscilloscope Probe, Differential Type, 100MHz, 1:100, 1:1000, BNC Connector

RS Stock No.: 752-7353Brand: TektronixManufacturers Part No.: THDP0100Distrelec Article No.: 11048245
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:100, 1:1000

Bandwidth

100MHz

Maximum Common Mode Input Voltage

6kV

Connector Type

BNC

Model Number p

THDP0100

Model Number (p)

THDP0100

Number of Probes

2

Safety Category Level

CAT I, CAT III

Series

THD

Safety Category

CAT I 2300 V, CAT III 1000V

Rise Time

3.5ps

Distrelec Product Id

11048245

Country of Origin

China

Stock information temporarily unavailable.

AED 26,750.00

AED 26,750.00 Each (ex VAT)

AED 28,087.50

AED 28,087.50 Each (inc. VAT)

Tektronix THD Series THDP0100 Oscilloscope Probe, Differential Type, 100MHz, 1:100, 1:1000, BNC Connector

AED 26,750.00

AED 26,750.00 Each (ex VAT)

AED 28,087.50

AED 28,087.50 Each (inc. VAT)

Tektronix THD Series THDP0100 Oscilloscope Probe, Differential Type, 100MHz, 1:100, 1:1000, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:100, 1:1000

Bandwidth

100MHz

Maximum Common Mode Input Voltage

6kV

Connector Type

BNC

Model Number p

THDP0100

Model Number (p)

THDP0100

Number of Probes

2

Safety Category Level

CAT I, CAT III

Series

THD

Safety Category

CAT I 2300 V, CAT III 1000V

Rise Time

3.5ps

Distrelec Product Id

11048245

Country of Origin

China