Tektronix TPP Series TPP0200 Oscilloscope Probe, Voltage Type, 200MHz, 1:10, BNC Connector

Technical Document
Specifications
Brand
TektronixProbe Type
Voltage
Attenuation
1:10
Bandwidth
200MHz
Maximum Common Mode Input Voltage
300V
Connector Type
BNC
Model Number p
TPP0200
Model Number (p)
TPP0200
Series
TPP
Safety Category
CAT II 300V
Distrelec Product Id
11048257
Country of Origin
China
AED 612.57
AED 612.57 Each (ex VAT)
AED 643.20
AED 643.20 Each (inc. VAT)
1
AED 612.57
AED 612.57 Each (ex VAT)
AED 643.20
AED 643.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixProbe Type
Voltage
Attenuation
1:10
Bandwidth
200MHz
Maximum Common Mode Input Voltage
300V
Connector Type
BNC
Model Number p
TPP0200
Model Number (p)
TPP0200
Series
TPP
Safety Category
CAT II 300V
Distrelec Product Id
11048257
Country of Origin
China