Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix TPP0 Series TPP0250 Oscilloscope Probe, Voltage Type, 250MHz, 1:10, 1:2

RS Stock No.: 797-3396Brand: TektronixManufacturers Part No.: TPP0250
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:10, 1:2

Bandwidth

250MHz

Model Number p

TPP0250

Model Number (p)

TPP0250

Series

TPP0

Safety Category

CAT II 300V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 2,754.62

AED 2,754.62 Each (ex VAT)

AED 2,892.35

AED 2,892.35 Each (inc. VAT)

Tektronix TPP0 Series TPP0250 Oscilloscope Probe, Voltage Type, 250MHz, 1:10, 1:2

AED 2,754.62

AED 2,754.62 Each (ex VAT)

AED 2,892.35

AED 2,892.35 Each (inc. VAT)

Tektronix TPP0 Series TPP0250 Oscilloscope Probe, Voltage Type, 250MHz, 1:10, 1:2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:10, 1:2

Bandwidth

250MHz

Model Number p

TPP0250

Model Number (p)

TPP0250

Series

TPP0

Safety Category

CAT II 300V

Country of Origin

China

You may be interested in