Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Tektronix TPS2012 TPS2000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 100MHz

RS Stock No.: 481-0794Brand: TektronixManufacturers Part No.: TPS2012
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Series

TPS2000

Interface

RS232

Power Source

Battery, Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

5ns/div

Sample Rate Random

1 Gsps

Dimensions

336 x 130 x 161mm

Height

161mm

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7 kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Battery Type

Rechargeable Lithium-Ion

Length

336mm

Record Length

2.5k points/ch

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300 V, 600 V

Safety Category

CAT II 300 V, CAT II 600 V

Product details

TPS2012, TPS2014 & TPS2024 Isolated Channel, Battery Powered

The TPS2000 series is capable of making a broad range of measurements from three-phase power and multi-channel floating and grounded measurements on up to four channels simultaneously to debugging control circuits. The series features up to 4 IsolatedChanneltm inputs and external trigger input for taking safe floating and differential measurements as well as maintaining the safety of the test equipment and the systems under test.With up to 8 hours continuous battery life in a highly mobile package the TPS2000 series is ideally suited for use on the bench, in the power lab, or in the field for industrial power design and test, equipment installation and maintenance and automotive design and test applications.

Traditional oscilloscope user interface with dedicated knobs per channel and colour LCD display
2 or 4 fully isolated and floating channels (600V max w.r.t Earth ground), including external trigger
Provision for two battery slots to provide up to 8 hours of continuous battery operation (supplied with 1 battery as standard)
Batteries can be "hot swapped" and charged on optional TPS2CHG fast charger to provide continuous battery operation
Power application package available separately, provides a range of power measurements including instantaneous power waveform analysis, waveform analysis, harmonics analysis, switching loss, phase angles, and dv/dt and di/dt cursors
FFT (spectrum) display mode standard on all models
Advanced triggers, including pulse width trigger and line-selectable video trigger
Autoset menu with waveform selection
Autorange to adjust waveforms on the oscilloscope screen and change test points without resetting the oscilloscope
Waveform and setup memories simplify setup and operation
Zoom feature to see the details of a waveform
Backlit menu buttons and display brightness control
11 automatic measurements and built-in, context-sensitive help simplify operation
RS-232 serial port, printer parallel port & integrated CompactFlash® mass storage as standard on all models
TDSPCS1OpenChoiceTM software; A collection of programs that enable fast and easy communication between MS Windows PCs and TPS2000 Series oscilloscopes

Supplied with

P2220 200 MHz, 1X/10X switchable passive probe (one per channel), TPS2BAT Li-ION battery, TDSPCS1 OpenChoice software, instruction manuals, ac power adaptor/trickle charger with mains lead.

Stock information temporarily unavailable.

P.O.A.

Tektronix TPS2012 TPS2000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 100MHz

P.O.A.

Tektronix TPS2012 TPS2000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 100MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Series

TPS2000

Interface

RS232

Power Source

Battery, Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

5ns/div

Sample Rate Random

1 Gsps

Dimensions

336 x 130 x 161mm

Height

161mm

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7 kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Battery Type

Rechargeable Lithium-Ion

Length

336mm

Record Length

2.5k points/ch

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300 V, 600 V

Safety Category

CAT II 300 V, CAT II 600 V

Product details

TPS2012, TPS2014 & TPS2024 Isolated Channel, Battery Powered

The TPS2000 series is capable of making a broad range of measurements from three-phase power and multi-channel floating and grounded measurements on up to four channels simultaneously to debugging control circuits. The series features up to 4 IsolatedChanneltm inputs and external trigger input for taking safe floating and differential measurements as well as maintaining the safety of the test equipment and the systems under test.With up to 8 hours continuous battery life in a highly mobile package the TPS2000 series is ideally suited for use on the bench, in the power lab, or in the field for industrial power design and test, equipment installation and maintenance and automotive design and test applications.

Traditional oscilloscope user interface with dedicated knobs per channel and colour LCD display
2 or 4 fully isolated and floating channels (600V max w.r.t Earth ground), including external trigger
Provision for two battery slots to provide up to 8 hours of continuous battery operation (supplied with 1 battery as standard)
Batteries can be "hot swapped" and charged on optional TPS2CHG fast charger to provide continuous battery operation
Power application package available separately, provides a range of power measurements including instantaneous power waveform analysis, waveform analysis, harmonics analysis, switching loss, phase angles, and dv/dt and di/dt cursors
FFT (spectrum) display mode standard on all models
Advanced triggers, including pulse width trigger and line-selectable video trigger
Autoset menu with waveform selection
Autorange to adjust waveforms on the oscilloscope screen and change test points without resetting the oscilloscope
Waveform and setup memories simplify setup and operation
Zoom feature to see the details of a waveform
Backlit menu buttons and display brightness control
11 automatic measurements and built-in, context-sensitive help simplify operation
RS-232 serial port, printer parallel port & integrated CompactFlash® mass storage as standard on all models
TDSPCS1OpenChoiceTM software; A collection of programs that enable fast and easy communication between MS Windows PCs and TPS2000 Series oscilloscopes

Supplied with

P2220 200 MHz, 1X/10X switchable passive probe (one per channel), TPS2BAT Li-ION battery, TDSPCS1 OpenChoice software, instruction manuals, ac power adaptor/trickle charger with mains lead.