DPDT 8function timer,1sec-10day 24Vac/dc
Technical Document
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac/dc, 24V ac/dc
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Days, Seconds
Maximum Voltage
250V ac
Switch Configuration
DPDT
Power Supply
External
Width
35mm
Length
87mm
Depth
65mm
You may be interested in
Tele E3ZM20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDTBrand: Tele
AED 502.57Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
DPDT 8function timer,1sec-10day 24Vac/dc
1
P.O.A.
DPDT 8function timer,1sec-10day 24Vac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Tele E3ZM20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDTBrand: Tele
AED 502.57Each (ex VAT)
Technical Document
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac/dc, 24V ac/dc
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Days, Seconds
Maximum Voltage
250V ac
Switch Configuration
DPDT
Power Supply
External
Width
35mm
Length
87mm
Depth
65mm
You may be interested in
Tele E3ZM20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDTBrand: Tele
AED 502.57Each (ex VAT)