Tele ENYA Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 500 ms → 100h, SPST

RS Stock No.: 181-9089Brand: TeleManufacturers Part No.: E1ZMWt10 24-240VAC/DC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Tele

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval, Single Shot

Time Range

500 ms → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPST

Time Increment

Hours, Milliseconds, Minutes, Seconds

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Minimum Voltage

24V ac/dc

Power Supply

External

Width

65mm

Length

17.5mm

Depth

87mm

Series

ENYA

Maximum Operating Temperature

+55°C

Time Delay

10s

Minimum Operating Temperature

-25°C

Country of Origin

Austria

Stock information temporarily unavailable.

AED 224.38

AED 224.38 Each (ex VAT)

AED 235.60

AED 235.60 Each (inc. VAT)

Tele ENYA Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 500 ms → 100h, SPST

AED 224.38

AED 224.38 Each (ex VAT)

AED 235.60

AED 235.60 Each (inc. VAT)

Tele ENYA Series DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 500 ms → 100h, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 224.38
5 - 9AED 217.61
10+AED 210.89

Technical Document

Specifications

Brand

Tele

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval, Single Shot

Time Range

500 ms → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPST

Time Increment

Hours, Milliseconds, Minutes, Seconds

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Minimum Voltage

24V ac/dc

Power Supply

External

Width

65mm

Length

17.5mm

Depth

87mm

Series

ENYA

Maximum Operating Temperature

+55°C

Time Delay

10s

Minimum Operating Temperature

-25°C

Country of Origin

Austria