Technical Document
Specifications
Brand
TeleSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Interval, OFF Delay, ON/OFF Delay, Power ON Delay, Symmetrical Flash
Time Range
0.05 s → 30days
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Days, Hours, Milliseconds, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
250V ac
Switch Configuration
DPDT
Power Supply
External
Width
22.5mm
Series
G2ZMF11
Minimum Current
3A
Depth
108mm
Length
90mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Time Delay
(Reset) 500ms
Country of Origin
Austria
AED 545.02
AED 545.02 Each (ex VAT)
AED 572.27
AED 572.27 Each (inc. VAT)
1
AED 545.02
AED 545.02 Each (ex VAT)
AED 572.27
AED 572.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 545.02 |
5 - 9 | AED 528.70 |
10+ | AED 512.32 |
Technical Document
Specifications
Brand
TeleSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Interval, OFF Delay, ON/OFF Delay, Power ON Delay, Symmetrical Flash
Time Range
0.05 s → 30days
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Days, Hours, Milliseconds, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
250V ac
Switch Configuration
DPDT
Power Supply
External
Width
22.5mm
Series
G2ZMF11
Minimum Current
3A
Depth
108mm
Length
90mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Time Delay
(Reset) 500ms
Country of Origin
Austria