Tele K3ZA20 Series Plug In Timer Relay, 24 → 240V ac/dc, 2-Contact, 1 s → 3min, DPDT

RS Stock No.: 123-9737Brand: TeleManufacturers Part No.: K3ZA20
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Tele

Supply Voltage

24 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Maintained Single Shot Leading Edge, Maintained Single Shot Trailing Edge, OFF Delay without Auxiliary Voltage, ON Delay

Time Range

1 s → 3min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Width

67mm

Power Supply

External

Minimum Voltage

24V ac/dc

Series

K3ZA20

Maximum Operating Temperature

+55°C

Length

38mm

Depth

51mm

Time Delay

(Reset) 100ms

Minimum Operating Temperature

-25°C

Country of Origin

Austria

Product details

KAPPA Series- K3ZA20

KAPPA series K3ZA20 is a multi function time delay relay that has a modern design used for traditional 11-pole sockets.

Features and Benefits

• 5 Functions
• 4 Time ranges
• Wide input range
• 2 Change-over contacts
• 35 mm width

Stock information temporarily unavailable.

AED 578.81

AED 578.81 Each (ex VAT)

AED 607.75

AED 607.75 Each (inc. VAT)

Tele K3ZA20 Series Plug In Timer Relay, 24 → 240V ac/dc, 2-Contact, 1 s → 3min, DPDT

AED 578.81

AED 578.81 Each (ex VAT)

AED 607.75

AED 607.75 Each (inc. VAT)

Tele K3ZA20 Series Plug In Timer Relay, 24 → 240V ac/dc, 2-Contact, 1 s → 3min, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 578.81
5 - 9AED 561.44
10+AED 544.11

Technical Document

Specifications

Brand

Tele

Supply Voltage

24 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

Maintained Single Shot Leading Edge, Maintained Single Shot Trailing Edge, OFF Delay without Auxiliary Voltage, ON Delay

Time Range

1 s → 3min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Width

67mm

Power Supply

External

Minimum Voltage

24V ac/dc

Series

K3ZA20

Maximum Operating Temperature

+55°C

Length

38mm

Depth

51mm

Time Delay

(Reset) 100ms

Minimum Operating Temperature

-25°C

Country of Origin

Austria

Product details

KAPPA Series- K3ZA20

KAPPA series K3ZA20 is a multi function time delay relay that has a modern design used for traditional 11-pole sockets.

Features and Benefits

• 5 Functions
• 4 Time ranges
• Wide input range
• 2 Change-over contacts
• 35 mm width