Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne LeCroy Ethertest-CP Protocol Analyser Ethernet

RS Stock No.: 133-0121Brand: Teledyne LeCroyManufacturers Part No.: Ethertest-CP
brand-logo
View all in Protocol Analysers

Technical Document

Specifications

Protocols Supported

Ethernet

Form Factor

Ethertest ComProbe

Connectors

USB 2.0

Standard Trigger Events

Packet Identifier

Dimensions

104 x 55.2 x 24.5mm

Height

24.5mm

Length

104mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Model Number p

Ethertest-CP

Width

55.2mm

Country of Origin

France

Product details

Teledyne LeCroy Ethertest-CP Ethernet Protocol Analyser

ComProbe is a non-intrusive, aggregating and portable Ethernet tap.

Ethernet professionals know the potential headaches involved in troubleshooting network issues. Even just capturing packets, good and bad, across network devices can be a chore. The analysis devices themselves become part of the network and add complexity to the network analysis process. The Teledyne LeCroy Ethernet ComProbe Ethernet tap solves these headaches because it is completely invisible to the network, fully bi-directional, and all in a box the size of your palm!

The Ethernet ComProbe captures and aggregates bi-directional Ethernet data and sends it to the analysis PC via a single USB port. The Ethernet ComProbe is non-intrusive and completely invisible to the network. The Ethernet ComProbe and the analysis PC do not show up as a node on the network, but they see everything flowing in both directions across the wire.

The Ethernet ComProbe tap captures both good and bad (or broken) Ethernet frames. Regular network interface cards (NIC) discard bad frames. Without Frontline’s Ethernet ComProbe you would not be able to see these broken frames. Frontline’s Ethernet ComProbe tap uses USB power during data capture and there is no need for an external power supply. The tap guarantees network connection even without USB port power. It delivers comprehensive, bi-directional, aggregated Ethernet data for ALL packets passing through the network.

Features and Benefits

  • Captures and aggregates bi-directional Ethernet data

  • Invisible to the network

  • Guarantees network connectivity

  • PoE compatible

  • NetDecoder™ and Ethertest™ software compatible

  • Compatible with Wireshark

  • USB interface – no external power supply required

  • Passive on the bus – the device does not interfere with regular traffic, even when powered off

  • Timestamps in the microsecond range

  • Built-in decoders for comprehensive range of Ethernet protocols

  • Captures bad/broken Ethernet frames that NIC interfaces discard

  • Errors are highlighted enabling you to quickly spot problems

  • Capture and view data, control signals and error conditions live, in real time

Applications

Protocol analysers are used in a wide range of applications in many different industries. Some of the most common are

  • Industrial control and SCADA design

  • OEM development and test applications

  • Process control monitoring

  • Systems integration

  • Field, maintenance and network engineering

Protocol Analysers

Stock information temporarily unavailable.

AED 8,883.49

AED 8,883.49 Each (ex VAT)

AED 9,327.66

AED 9,327.66 Each (inc. VAT)

Teledyne LeCroy Ethertest-CP Protocol Analyser Ethernet

AED 8,883.49

AED 8,883.49 Each (ex VAT)

AED 9,327.66

AED 9,327.66 Each (inc. VAT)

Teledyne LeCroy Ethertest-CP Protocol Analyser Ethernet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Protocols Supported

Ethernet

Form Factor

Ethertest ComProbe

Connectors

USB 2.0

Standard Trigger Events

Packet Identifier

Dimensions

104 x 55.2 x 24.5mm

Height

24.5mm

Length

104mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Model Number p

Ethertest-CP

Width

55.2mm

Country of Origin

France

Product details

Teledyne LeCroy Ethertest-CP Ethernet Protocol Analyser

ComProbe is a non-intrusive, aggregating and portable Ethernet tap.

Ethernet professionals know the potential headaches involved in troubleshooting network issues. Even just capturing packets, good and bad, across network devices can be a chore. The analysis devices themselves become part of the network and add complexity to the network analysis process. The Teledyne LeCroy Ethernet ComProbe Ethernet tap solves these headaches because it is completely invisible to the network, fully bi-directional, and all in a box the size of your palm!

The Ethernet ComProbe captures and aggregates bi-directional Ethernet data and sends it to the analysis PC via a single USB port. The Ethernet ComProbe is non-intrusive and completely invisible to the network. The Ethernet ComProbe and the analysis PC do not show up as a node on the network, but they see everything flowing in both directions across the wire.

The Ethernet ComProbe tap captures both good and bad (or broken) Ethernet frames. Regular network interface cards (NIC) discard bad frames. Without Frontline’s Ethernet ComProbe you would not be able to see these broken frames. Frontline’s Ethernet ComProbe tap uses USB power during data capture and there is no need for an external power supply. The tap guarantees network connection even without USB port power. It delivers comprehensive, bi-directional, aggregated Ethernet data for ALL packets passing through the network.

Features and Benefits

  • Captures and aggregates bi-directional Ethernet data

  • Invisible to the network

  • Guarantees network connectivity

  • PoE compatible

  • NetDecoder™ and Ethertest™ software compatible

  • Compatible with Wireshark

  • USB interface – no external power supply required

  • Passive on the bus – the device does not interfere with regular traffic, even when powered off

  • Timestamps in the microsecond range

  • Built-in decoders for comprehensive range of Ethernet protocols

  • Captures bad/broken Ethernet frames that NIC interfaces discard

  • Errors are highlighted enabling you to quickly spot problems

  • Capture and view data, control signals and error conditions live, in real time

Applications

Protocol analysers are used in a wide range of applications in many different industries. Some of the most common are

  • Industrial control and SCADA design

  • OEM development and test applications

  • Process control monitoring

  • Systems integration

  • Field, maintenance and network engineering

Protocol Analysers