Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne LeCroy USB 2.0 Bus Trigger & Decode Oscilloscope Software for Use with HDO4000 Series, Version 2.0

RS Stock No.: 878-7718Brand: Teledyne LeCroyManufacturers Part No.: HDO4K-USB2BUS TDDistrelec Article No.: 17626726
brand-logo
View all in Oscilloscope Software

Technical Document

Specifications

Accessory Type

USB 2.0 Bus Trigger & Decode Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64-Bit

Minimum System Requirement

Intel B810 Celeron Processor 1.6 GHz, RAM - 4 GB

Software Name

USB 2.0 Bus Trigger & Decode

Version

2.0

Number of Licences

1

Languages Available

Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish

Country of Origin

United States

Product details

Teledyne LeCroy HDO4000 USB 2.0 Bus Trigger and Decode HDO4K-USB2BUS TD

Teledyne LeCroy HDO4000 USB 2.0 bus trigger and decode option provides comprehensive USB1.1x and 2.0 (low, full and high speed) protocol triggering using a true hardware protocol trigger for the most efficient debug.

True hardware protocol triggering for efficient debug
Trigger on USB packet (Token, Data, Handshake, User-Defined) with complete setup flexibility
Trigger on any of three "OR'ed" packets
Transaction triggering
Comprehensive protocol error and bus event triggering
Decodes low-speed (1.5 Mb/s), full-speed (12 Mb/s) and high-speed (480 Mb/s) USB bus speeds
Correlate analog waveforms with protocol decode on one screen
Decode information expands as the timebase is adjusted or zoomed
Convenient table display with quick "Zoom to byte" capability
Quick search capability for specific message packets

Stock information temporarily unavailable.

AED 17,468.22

AED 17,468.22 Each (ex VAT)

AED 18,341.63

AED 18,341.63 Each (inc. VAT)

Teledyne LeCroy USB 2.0 Bus Trigger & Decode Oscilloscope Software for Use with HDO4000 Series, Version 2.0

AED 17,468.22

AED 17,468.22 Each (ex VAT)

AED 18,341.63

AED 18,341.63 Each (inc. VAT)

Teledyne LeCroy USB 2.0 Bus Trigger & Decode Oscilloscope Software for Use with HDO4000 Series, Version 2.0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

USB 2.0 Bus Trigger & Decode Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64-Bit

Minimum System Requirement

Intel B810 Celeron Processor 1.6 GHz, RAM - 4 GB

Software Name

USB 2.0 Bus Trigger & Decode

Version

2.0

Number of Licences

1

Languages Available

Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish

Country of Origin

United States

Product details

Teledyne LeCroy HDO4000 USB 2.0 Bus Trigger and Decode HDO4K-USB2BUS TD

Teledyne LeCroy HDO4000 USB 2.0 bus trigger and decode option provides comprehensive USB1.1x and 2.0 (low, full and high speed) protocol triggering using a true hardware protocol trigger for the most efficient debug.

True hardware protocol triggering for efficient debug
Trigger on USB packet (Token, Data, Handshake, User-Defined) with complete setup flexibility
Trigger on any of three "OR'ed" packets
Transaction triggering
Comprehensive protocol error and bus event triggering
Decodes low-speed (1.5 Mb/s), full-speed (12 Mb/s) and high-speed (480 Mb/s) USB bus speeds
Correlate analog waveforms with protocol decode on one screen
Decode information expands as the timebase is adjusted or zoomed
Convenient table display with quick "Zoom to byte" capability
Quick search capability for specific message packets