Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Teledyne LeCroy PP Series PP008-1 Oscilloscope Probe, Voltage Type, 500MHz, 1:10, BNC Connector

RS Stock No.: 724-0933Brand: Teledyne LeCroyManufacturers Part No.: PP008-1Distrelec Article No.: 30085577
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:10

Bandwidth

500MHz

Maximum Common Mode Input Voltage

400V

Connector Type

BNC

Model Number p

PP008-1

Model Number (p)

PP008-1

Series

PP

Safety Category

CAT I 400 V, CAT II 300V

Distrelec Product Id

30085577

Country of Origin

Germany

Product details

Teledyne LeCroy Passive Probes

LeCroy passive probes automatically scale the oscilloscope waveforms without user input. They are optimised for maximum waveform fidelity, including high frequency signal components, in a rugged design suitable for everyday use.

Passive Oscilloscope Probes

Stock information temporarily unavailable.

AED 2,439.52

AED 2,439.52 Each (ex VAT)

AED 2,561.50

AED 2,561.50 Each (inc. VAT)

Teledyne LeCroy PP Series PP008-1 Oscilloscope Probe, Voltage Type, 500MHz, 1:10, BNC Connector

AED 2,439.52

AED 2,439.52 Each (ex VAT)

AED 2,561.50

AED 2,561.50 Each (inc. VAT)

Teledyne LeCroy PP Series PP008-1 Oscilloscope Probe, Voltage Type, 500MHz, 1:10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:10

Bandwidth

500MHz

Maximum Common Mode Input Voltage

400V

Connector Type

BNC

Model Number p

PP008-1

Model Number (p)

PP008-1

Series

PP

Safety Category

CAT I 400 V, CAT II 300V

Distrelec Product Id

30085577

Country of Origin

Germany

Product details

Teledyne LeCroy Passive Probes

LeCroy passive probes automatically scale the oscilloscope waveforms without user input. They are optimised for maximum waveform fidelity, including high frequency signal components, in a rugged design suitable for everyday use.

Passive Oscilloscope Probes