Teledyne LeCroy Waveform Generator, 200MHz Max, 2-Channel, 1 μHz Min

Technical Document
Specifications
Brand
Teledyne LeCroyMaximum Frequency
200MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
5MHz
Number of Channels
2
Maximum Sampling Frequency
2.4Gsps
Minimum Pulse Train Repetition Rate
3.4ns
Resolution
16 bits
Arbitrary Waveforms
Yes
Connector Type
USB, LAN
Rise - Fall Time
2.4ns
Display Type
4.3 in TFT
Country of Origin
China
AED 18,081.00
AED 18,081.00 Each (ex VAT)
AED 18,985.05
AED 18,985.05 Each (inc. VAT)
Calibration type
No Calibration
1
AED 18,081.00
AED 18,081.00 Each (ex VAT)
AED 18,985.05
AED 18,985.05 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teledyne LeCroyMaximum Frequency
200MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
5MHz
Number of Channels
2
Maximum Sampling Frequency
2.4Gsps
Minimum Pulse Train Repetition Rate
3.4ns
Resolution
16 bits
Arbitrary Waveforms
Yes
Connector Type
USB, LAN
Rise - Fall Time
2.4ns
Display Type
4.3 in TFT
Country of Origin
China