Teledyne LeCroy Arbitrary Waveform Generator, 150 MHz Max, 10-Channel, 1 μH Min

RS Stock No.: 220-2537Brand: Teledyne LeCroyManufacturers Part No.: T3AWG2152-DDistrelec Article No.: 30180254
brand-logo

Technical Document

Specifications

Maximum Frequency

150 MHz

Minimum Frequency

1 μH

Maximum Frequency Triangle Ramps

5 MHz

Maximum Frequency (Triangle, Ramps)

5 MHz

Number of Channels

10

Maximum Sampling Frequency

1 Gsps

Display Type

Capacitive Touch Display

Distrelec Product Id

30180254

Country of Origin

Italy

Stock information temporarily unavailable.

AED 82,301.62

AED 82,301.62 Each (ex VAT)

AED 86,416.70

AED 86,416.70 Each (inc. VAT)

Teledyne LeCroy Arbitrary Waveform Generator, 150 MHz Max, 10-Channel, 1 μH Min

Calibration type

AED 82,301.62

AED 82,301.62 Each (ex VAT)

AED 86,416.70

AED 86,416.70 Each (inc. VAT)

Teledyne LeCroy Arbitrary Waveform Generator, 150 MHz Max, 10-Channel, 1 μH Min
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Frequency

150 MHz

Minimum Frequency

1 μH

Maximum Frequency Triangle Ramps

5 MHz

Maximum Frequency (Triangle, Ramps)

5 MHz

Number of Channels

10

Maximum Sampling Frequency

1 Gsps

Display Type

Capacitive Touch Display

Distrelec Product Id

30180254

Country of Origin

Italy