Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne LeCroy T3DSO2204 T3DSO2000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.: 177-1283Brand: Teledyne LeCroyManufacturers Part No.: T3DSO2204
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Sample Rate Random

2 Gsps

Screen Size

8in

Series

T3DSO2000

Power Source

Mains

Digital/Analogue

Digital

Display Type

TFT LCD

Stock information temporarily unavailable.

AED 12,900.30

AED 12,900.30 Each (ex VAT)

AED 13,545.32

AED 13,545.32 Each (inc. VAT)

Teledyne LeCroy T3DSO2204 T3DSO2000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels

Calibration type

AED 12,900.30

AED 12,900.30 Each (ex VAT)

AED 13,545.32

AED 13,545.32 Each (inc. VAT)

Teledyne LeCroy T3DSO2204 T3DSO2000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Sample Rate Random

2 Gsps

Screen Size

8in

Series

T3DSO2000

Power Source

Mains

Digital/Analogue

Digital

Display Type

TFT LCD