Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne LeCroy T3DSO2302 T3DSO2000 Series, 300MHz Bench Oscilloscope, 2 Analogue Channels

RS Stock No.: 177-1281Brand: Teledyne LeCroyManufacturers Part No.: T3DSO2302
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

300MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Sample Rate Random

2 Gsps

Screen Size

8in

Series

T3DSO2000

Display Type

TFT LCD

Power Source

Mains

Digital/Analogue

Digital

Stock information temporarily unavailable.

AED 12,960.62

AED 12,960.62 Each (ex VAT)

AED 13,608.65

AED 13,608.65 Each (inc. VAT)

Teledyne LeCroy T3DSO2302 T3DSO2000 Series, 300MHz Bench Oscilloscope, 2 Analogue Channels

Calibration type

AED 12,960.62

AED 12,960.62 Each (ex VAT)

AED 13,608.65

AED 13,608.65 Each (inc. VAT)

Teledyne LeCroy T3DSO2302 T3DSO2000 Series, 300MHz Bench Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

300MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Sample Rate Random

2 Gsps

Screen Size

8in

Series

T3DSO2000

Display Type

TFT LCD

Power Source

Mains

Digital/Analogue

Digital