Teledyne LeCroy T3DSO2354A T3DSO2000A Series, 350MHz Bench Oscilloscope, 4 Analogue Channels

Technical Document
Specifications
Brand
Teledyne LeCroyBandwidth
350MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Memory Depth
200Mpts
Sample Rate Random
2 Gsps
Screen Size
10.1in
Series
T3DSO2000A
Power Source
Mains
Digital/Analogue
Digital
Minimum Vertical Sensitivity
10V/div
Vertical Resolution
8 bit
Maximum Vertical Sensitivity
0.5mV/div
Country of Origin
China
AED 31,531.50
AED 31,531.50 Each (ex VAT)
AED 33,108.08
AED 33,108.08 Each (inc. VAT)
Calibration type
No Calibration
1
AED 31,531.50
AED 31,531.50 Each (ex VAT)
AED 33,108.08
AED 33,108.08 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teledyne LeCroyBandwidth
350MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Memory Depth
200Mpts
Sample Rate Random
2 Gsps
Screen Size
10.1in
Series
T3DSO2000A
Power Source
Mains
Digital/Analogue
Digital
Minimum Vertical Sensitivity
10V/div
Vertical Resolution
8 bit
Maximum Vertical Sensitivity
0.5mV/div
Country of Origin
China