Teledyne LeCroy T3DSO3504 T3DSO3000 Series, 500MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

RS Stock No.: 224-0971Brand: Teledyne LeCroyManufacturers Part No.: T3DSO3504-PROMO-1Distrelec Article No.: 30225482
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

USB

Oscilloscope Form

Mixed Signal

Memory Depth

250Mpts

Sample Rate Random

5 Gsps

Screen Size

10.1in

Series

T3DSO3000

Power Source

Mains

Digital/Analogue

Digital

Waveform Refresh Rate

120000 (Normal Mode) per sec, 500000 (Sequence Mode) per sec

Vertical Resolution

8 bit, 11 bit

Minimum Time Base

0.5ns/div

Rise Time

0.7ns

Distrelec Product Id

30225482

Country of Origin

China

Stock information temporarily unavailable.

AED 47,517.75

AED 47,517.75 Each (ex VAT)

AED 49,893.64

AED 49,893.64 Each (inc. VAT)

Teledyne LeCroy T3DSO3504 T3DSO3000 Series, 500MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

AED 47,517.75

AED 47,517.75 Each (ex VAT)

AED 49,893.64

AED 49,893.64 Each (inc. VAT)

Teledyne LeCroy T3DSO3504 T3DSO3000 Series, 500MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

USB

Oscilloscope Form

Mixed Signal

Memory Depth

250Mpts

Sample Rate Random

5 Gsps

Screen Size

10.1in

Series

T3DSO3000

Power Source

Mains

Digital/Analogue

Digital

Waveform Refresh Rate

120000 (Normal Mode) per sec, 500000 (Sequence Mode) per sec

Vertical Resolution

8 bit, 11 bit

Minimum Time Base

0.5ns/div

Rise Time

0.7ns

Distrelec Product Id

30225482

Country of Origin

China