Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne LeCroy T3LCR1002 Bench LCR Meter 9999.99mF, 99.9999 MΩ, 10kH

RS Stock No.: 232-6655Brand: Teledyne LeCroyManufacturers Part No.: T3LCR1002Distrelec Article No.: 30233034
brand-logo
View all in LCR Meters

Technical Document

Specifications

Maximum Capacitance Measurement

9999.99mF

Maximum Resistance Measurement

99.9999 MΩ

Maximum Inductance Measurement

10kH

Maximum Test Frequency

2kHz

Bench/Handheld

Bench

Display Type

LCD

Power Source

Mains

Dimensions

265(W) x 107(H) x 312(D)mm

Weight

3kg

Height

107mm

Model Number p

T3LCR1002

Model Number (p)

T3LCR1002

Distrelec Product Id

30233034

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 11,025.00

AED 11,025.00 Each (ex VAT)

AED 11,576.25

AED 11,576.25 Each (inc. VAT)

Teledyne LeCroy T3LCR1002 Bench LCR Meter 9999.99mF, 99.9999 MΩ, 10kH

AED 11,025.00

AED 11,025.00 Each (ex VAT)

AED 11,576.25

AED 11,576.25 Each (inc. VAT)

Teledyne LeCroy T3LCR1002 Bench LCR Meter 9999.99mF, 99.9999 MΩ, 10kH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Capacitance Measurement

9999.99mF

Maximum Resistance Measurement

99.9999 MΩ

Maximum Inductance Measurement

10kH

Maximum Test Frequency

2kHz

Bench/Handheld

Bench

Display Type

LCD

Power Source

Mains

Dimensions

265(W) x 107(H) x 312(D)mm

Weight

3kg

Height

107mm

Model Number p

T3LCR1002

Model Number (p)

T3LCR1002

Distrelec Product Id

30233034

Country of Origin

China

You may be interested in