Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne LeCroy T3LCR1300 Bench LCR Meter 9.9mF, 99 MΩ, 9.999kH

RS Stock No.: 232-6658Brand: Teledyne LeCroyManufacturers Part No.: T3LCR1300Distrelec Article No.: 30233036
brand-logo
View all in LCR Meters

Technical Document

Specifications

Maximum Capacitance Measurement

9.9mF

Maximum Resistance Measurement

99 MΩ

Maximum Inductance Measurement

9.999kH

Maximum Test Frequency

300kHz

Bench/Handheld

Bench

Display Type

LCD

Power Source

Mains

Dimensions

265(W) x 107(H) x 312(D)mm

Weight

3kg

Height

107mm

Model Number p

T3LCR1300

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 28,875.00

AED 28,875.00 Each (ex VAT)

AED 30,318.75

AED 30,318.75 Each (inc. VAT)

Teledyne LeCroy T3LCR1300 Bench LCR Meter 9.9mF, 99 MΩ, 9.999kH

AED 28,875.00

AED 28,875.00 Each (ex VAT)

AED 30,318.75

AED 30,318.75 Each (inc. VAT)

Teledyne LeCroy T3LCR1300 Bench LCR Meter 9.9mF, 99 MΩ, 9.999kH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Capacitance Measurement

9.9mF

Maximum Resistance Measurement

99 MΩ

Maximum Inductance Measurement

9.999kH

Maximum Test Frequency

300kHz

Bench/Handheld

Bench

Display Type

LCD

Power Source

Mains

Dimensions

265(W) x 107(H) x 312(D)mm

Weight

3kg

Height

107mm

Model Number p

T3LCR1300

Country of Origin

China

You may be interested in