Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teledyne LeCroy T3MIL50X Ohm Meter, 5 MΩ Max, 1μΩ Resolution, 4 Wire

RS Stock No.: 245-5565Brand: Teledyne LeCroyManufacturers Part No.: T3MIL50Distrelec Article No.: 30371054
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Maximum Resistance Measurement

5 MΩ

Resistance Measurement Resolution

1µΩ

Measurement Type

4 Wire

Weight

3 Kg

Height

102mm

Length

283mm

Width

223mm

Model Number p

T3MIL50X

Model Number (p)

T3MIL50X

Country of Origin

China

Stock information temporarily unavailable.

AED 5,870.81

AED 5,870.81 Each (ex VAT)

AED 6,164.35

AED 6,164.35 Each (inc. VAT)

Teledyne LeCroy T3MIL50X Ohm Meter, 5 MΩ Max, 1μΩ Resolution, 4 Wire

Calibration type

AED 5,870.81

AED 5,870.81 Each (ex VAT)

AED 6,164.35

AED 6,164.35 Each (inc. VAT)

Teledyne LeCroy T3MIL50X Ohm Meter, 5 MΩ Max, 1μΩ Resolution, 4 Wire
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Resistance Measurement

5 MΩ

Resistance Measurement Resolution

1µΩ

Measurement Type

4 Wire

Weight

3 Kg

Height

102mm

Length

283mm

Width

223mm

Model Number p

T3MIL50X

Model Number (p)

T3MIL50X

Country of Origin

China