Teledyne LeCroy WaveSurfer 3054z FULLY LOADED WaveSurfer 3000z Series, 500MHz Bench Oscilloscope, 4 Analogue Channels,

Technical Document
Specifications
Brand
Teledyne LeCroyBandwidth
500MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
CAN, LIN, RS232, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Memory Depth
10Mpts
Sample Rate Random
50 Gsps
Screen Size
10.1in
Series
WaveSurfer 3000z
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Analogue, Digital
Minimum Vertical Sensitivity
1mV/div
Vertical Resolution
8 bit, 11 bit
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Rise Time
800ps
Display Type
LCD
Country of Origin
China
AED 50,981.44
AED 50,981.44 Each (ex VAT)
AED 53,530.51
AED 53,530.51 Each (inc. VAT)
Calibration type
No Calibration
1
AED 50,981.44
AED 50,981.44 Each (ex VAT)
AED 53,530.51
AED 53,530.51 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teledyne LeCroyBandwidth
500MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
CAN, LIN, RS232, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Memory Depth
10Mpts
Sample Rate Random
50 Gsps
Screen Size
10.1in
Series
WaveSurfer 3000z
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Analogue, Digital
Minimum Vertical Sensitivity
1mV/div
Vertical Resolution
8 bit, 11 bit
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Rise Time
800ps
Display Type
LCD
Country of Origin
China