Dual-use

Teledyne LeCroy WaveSurfer 3000+ Series WS3K-MSO Oscilloscope Probe, 500MHz

RS Stock No.: 830-3212Brand: Teledyne LeCroyManufacturers Part No.: WS3K-MSODistrelec Article No.: 11094033
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Bandwidth

500MHz

Maximum Common Mode Input Voltage

30V

Model Number p

WS3K-MSO

Series

WaveSurfer 3000+

Country of Origin

China

Product details

Teledyne LeCroy WS3K-MSO Mixed Signal Option for WaveSurfer 3000

The Teledyne LeCroy WS3K-MSO mixed signal option WS3K-MSO enables mixed analog and digital input and triggering. Teledyne LeCroy's digital leadset is supplied with this option (the digital leadset facilitates input of up to 16 lines of digital data - these can be organised into two logical groups and be named accordingly).

Stock information temporarily unavailable.

AED 18,284.07

AED 18,284.07 Each (ex VAT)

AED 19,198.27

AED 19,198.27 Each (inc. VAT)

Teledyne LeCroy WaveSurfer 3000+ Series WS3K-MSO Oscilloscope Probe, 500MHz

AED 18,284.07

AED 18,284.07 Each (ex VAT)

AED 19,198.27

AED 19,198.27 Each (inc. VAT)

Teledyne LeCroy WaveSurfer 3000+ Series WS3K-MSO Oscilloscope Probe, 500MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

500MHz

Maximum Common Mode Input Voltage

30V

Model Number p

WS3K-MSO

Series

WaveSurfer 3000+

Country of Origin

China

Product details

Teledyne LeCroy WS3K-MSO Mixed Signal Option for WaveSurfer 3000

The Teledyne LeCroy WS3K-MSO mixed signal option WS3K-MSO enables mixed analog and digital input and triggering. Teledyne LeCroy's digital leadset is supplied with this option (the digital leadset facilitates input of up to 16 lines of digital data - these can be organised into two logical groups and be named accordingly).